Filter Your Search
1 - 5 of 5 results
|
REC3-0515SR/H1/SMD-R
RECOM Power Inc
|
$15.5975 | Yes | Yes | Active | 5 V | 15 V | 5.75 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DIP | SOP, GWDIP18/24,1.0 | 24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515SR/H1/SMD
RECOM Power Inc
|
$19.4555 | Yes | Yes | Active | 5 V | 15 V | 5.75 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-L24 | e1 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 2.54 mm | DUAL | 20.32 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DIP | SOP, GWDIP18/24,1.0 | 24/18 | compliant | EAR99 | RECOM Power | ||
|
REC3-0515SR/H1/M
RECOM Power Inc
|
$20.1050 | Yes | Yes | Active | 5 V | 15 V | 5.75 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-MDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, METAL, DIP-24/12 | 24/12 | compliant | EAR99 | RECOM Power | ||||
|
REC3-0515SR/H1-R
RECOM Power Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
REC3-0515SR/H1
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 15 V | 5.75 V | 4.5 V | 14.55 V | 15.45 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-T12 | Not Qualified | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP8/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.7 mm | RECOM POWER GMBH | DIP | ROHS COMPLIANT, PLASTIC, DIP-24/12 | 24/12 | compliant | EAR99 | RECOM Power |