Filter Your Search
1 - 1 of 1 results
|
REF01-000C
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 9.905 V | 10.095 V | 15 V | 13 V | 33 V | 2 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | 1 % | R-XUUC-N8 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class K | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIE | DIE OR CHIP | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | UPPER | 1.3157 mm | 1.8846 mm | ANALOG DEVICES INC | DIE, DIE OR CHIP | 0 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |