Filter Your Search
1 - 10 of 68 results
|
STYP-1632C-48VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 1.25 kΩ | 10 A | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATIVE VOLTAGE(AC): 36 V | 48 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
CAS-112-9
Hasco Relays and Electronics International Corp
|
Check for Price | Contact Manufacturer | 9 V | 560 mW | 140 Ω | 600 mA | 125 V | 30 V | 2 A | 2000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 86 mA | 6.3 V | 900 mV | 9 V | 50VA@150VAC | 2A@30VDC | 30W@125VDC | 2A@30VDC | 100 mΩ | Random | 1 GΩ | 5.5 ms | 5.5 ms | CSA; UL | -25 °C | 85 °C | AC/DC | Ag-Pd Alloy | GOLD | PCB MOUNT-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm x 9.8mm x 12mm | 3.5 inch | HASCO COMPONENTS INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
STP-1632C-24VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 280 Ω | 2 A | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V | 24 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STPK163-2C-6VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 14 Ω | 2 A | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATIVE VOLTAGE(AC): 5 V | 6 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STFPK163-2C-24VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 280 Ω | 5 A | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 18 V | 24 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STFPK163-2C-48VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 1.25 kΩ | 5 A | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATIVE VOLTAGE(AC): 36 V | 48 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STYP-1542C-220VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 15 kΩ | 10 A | 10 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 170 V | 220 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STPK163-2C-115VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 6 kΩ | 2 A | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATIVE VOLTAGE(AC): 86 V | 115 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STP-1542C-220VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 15 kΩ | 2 A | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATE VOLTAGE(AC): 170 V | 220 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
STP-1542C-6VAC
Allied Controls Incorporated
|
Check for Price | Obsolete | 14 Ω | 2 A | 2 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | COIL OPERATIVE VOLTAGE(AC): 5 V | 6 V | AC/DC | PCB MOUNT-STRAIGHT | IMMERSION SEALED | NO | SOLDER | ALLIED CONTROLS INC | unknown | EAR99 |