Filter Your Search
1 - 1 of 1 results
|
RF341-5
Teledyne Technologies Inc
|
Check for Price | Active | 410 mW | 61 Ω | SPDT | LATCHED | RF RELAY | DC | ELECTRICAL LIFE: 10000000 AT LOW LEVEL AND CONTACT RATINGS(DC): 0.01 MA AT 10 MV | 82 mA | 3.5 V | 3.5 V | 5 V | 2 ms | 2 ms | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |