Filter Your Search
1 - 1 of 1 results
|
RFVC1802SQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 8 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | BAG | 18 V | 270 MHz/V | 8 GHz | 4 GHz | 4 dBm | -74 dBc/Hz | 70 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Gold (Au) | 4.0mm x 4.0mm x 1.1mm | RF MICRO DEVICES INC | LCC24,.16SQ,20 | compliant | 5A991.G | 8517.62.00.50 |