Filter Your Search
1 - 1 of 1 results
|
|
RG1/412R05%
TT Electronics Resistors
|
Check for Price Buy | No | No | Obsolete | 12 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | NO | 250 V | e0 | 150 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.3 mm | 6.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |