Filter Your Search
1 - 5 of 5 results
|
RHT0J821MDN1PH
Nichicon Corporation
|
$0.5486 | Yes | Yes | Obsolete | 820 µF | 6.3 V | 1.74 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.033 mA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||
|
RHT0J821MDN1KX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 1.74 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.033 mA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
RHT0J821MDN1PX
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 1.74 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.033 mA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||
|
RHT0J821MDN1CG
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 174 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.033 mA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
RHT0J821MDN1
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 6.3 V | 174 mA | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.033 mA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |