Filter Your Search
1 - 2 of 2 results
|
RJR26FP103P
Bourns Inc
|
$3.1313 | No | No | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e0 | MIL-PRF-39035 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN LEAD | WIRE | 460 µm | 4.78 mm | 4.7 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | ||
|
RJR26FP103P
Defense Logistics Agency
|
Check for Price | Active | 10 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | MIL-PRF-39035 | 150 °C | -65 °C | HORIZONTAL | 3 | 12 | RECTANGULAR PACKAGE | TUBE | WIRE | DEFENSE LOGISTICS AGENCY | 1/4 INCH, 3 PINS | unknown |