Filter Your Search
1 - 4 of 4 results
|
RJZ-053.3S
RECOM Power Inc
|
$11.9647 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | Not Qualified | CSA, EN, IEC, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power | ||
|
RJZ-053.3S/P
RECOM Power Inc
|
$13.4538 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | Not Qualified | CSA, EN, IEC, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power | ||
|
RJZ-053.3S/HP
RECOM Power Inc
|
$17.8507 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | Not Qualified | CSA, EN, IEC, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power | ||
|
RJZ-053.3S/H
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 606 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 20 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1.9998 W | R-PDMA-T6 | Not Qualified | CSA, EN, IEC, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.6 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power |