Filter Your Search
1 - 10 of 17,448 results
|
RKL11ADSTB101G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 100 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 11 | 12 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 30.48 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RKL11BDSTP301G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 300 Ω | 2 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 300 Ω | BUSSED | 1 | 70 °C | 300 Ω | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 11 | 12 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 30.48 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | |||
|
RKL10RLSTB511/511J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 510 Ω | 5 % | 125 mW | 7010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 5 | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 2 | 7 | RECTANGULAR PACKAGE | Magazine | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 17.78 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||
|
RKL18RD823/823J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 82 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 9 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 2 | 11 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 27.94 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RKL14RLSTB103/103G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 10 kΩ | 2 % | 125 mW | 9010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 7 | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 2 | 9 | RECTANGULAR PACKAGE | Magazine | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 22.86 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||
|
RKL10BD622J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 6.2 kΩ | 5 % | 1.15 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 6.2 kΩ | BUSSED | 1 | 70 °C | 6.2 kΩ | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 10 | 11 | RECTANGULAR PACKAGE | Bulk | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 27.94 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | |||
|
RKL10ADSTB683J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 68 kΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 10 | 11 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 27.94 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RKL12RDSTB221/221G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 220 Ω | 2 % | 125 mW | 8010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 6 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 2 | 8 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 20.32 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||
|
RKL10BLSTB680G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 68 Ω | 2 % | 1.15 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 68 Ω | BUSSED | 1 | 70 °C | 68 Ω | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 10 | 11 | RECTANGULAR PACKAGE | Magazine | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 27.94 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | |||
|
RKL10CL1003F
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 100 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 10 | 11 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 27.94 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |