Filter Your Search
1 - 10 of 17,691 results
|
RKL5ADSTB5101F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 5.1 kΩ | 1 % | 125 mW | 6010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 15.24 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||
|
RKL5SLSTP184G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 180 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 kΩ | ISOLATED | 5 | 70 °C | 180 kΩ | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Magazine | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 25.4 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | |||
|
RKL5DDSTB511J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 510 Ω | 5 % | 625 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 510 Ω | BUSSED | 1 | 70 °C | 510 Ω | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 7 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 17.78 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | |||
|
RKL5SDTUA1200F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 120 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 120 Ω | ISOLATED | 5 | 70 °C | 120 Ω | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 3.3 mm | 5.08 mm | 25.4 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | ||||
|
RKL5AL394G
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 390 kΩ | 2 % | 125 mW | 6010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 15.24 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||
|
RKL5TLSTP511/511J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 510 Ω | 5 % | 125 mW | 6010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 100 V | e0 | 125 °C | -55 °C | Film | 6 | Magazine | Tin/Lead (Sn/Pb) | 3.3 mm | 2.54 mm | 5.08 mm | 15.24 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
RKL5BDTBA39R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 39 Ω | 1 % | 625 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 39 Ω | BUSSED | 1 | 70 °C | 39 Ω | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 3.3 mm | 5.08 mm | 15.24 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | ||||
|
RKL5CDSTP124J
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 120 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 120 kΩ | BUSSED | 1 | 70 °C | 120 kΩ | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 | ||||
|
RKL5ADTPA1303F
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 130 kΩ | 1 % | 125 mW | 6010 | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 1 | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Ammo Pack | TIN SILVER COPPER | FLAT | 2.54 mm | 5.08 mm | 15.24 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RKL5CDSTP181G
KOA Speer Electronics Inc
|
Check for Price | Yes | Not Recommended | 180 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 180 Ω | BUSSED | 1 | 70 °C | 180 Ω | NO | 100 V | e1 | 125 °C | -55 °C | Rectangular | 5 | 6 | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.50 |