Filter Your Search
1 - 10 of 814 results
|
RLC20-R360GB
Kamaya Inc
|
Check for Price | Yes | Active | 360 mΩ | 2 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RLC20-R062GB
Kamaya Inc
|
Check for Price | Yes | Active | 62 mΩ | 2 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RLC20K3R60JTP
Kamaya Inc
|
Check for Price | Yes | Active | 3.6 Ω | 5 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | ||||||||
|
RLC20-R050FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | |||||
|
RLC20-R240JTP
Kamaya Inc
|
Check for Price | Yes | Active | 240 mΩ | 5 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RLC20LR043JB
Kamaya Inc
|
Check for Price | Yes | Active | 43 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 1200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 470 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
RLC20K3R90FTP
Kamaya Inc
|
Check for Price | Yes | Active | 3.9 Ω | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.58 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RLC20LR360FTP
Kamaya Inc
|
Check for Price | Active | 360 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 470 mV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RLC20K2R94FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2.94 Ω | 1 % | 330 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | |||||||||||
|
RLC20LR800JTP
Kamaya Inc
|
Check for Price | Active | 800 mΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |