Filter Your Search
1 - 10 of 13 results
|
RL1606CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.1 V | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
IRL1606CA
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
IRL1606C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
RL1606C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||
|
RL1606CSR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RL1606C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 1.1 V | RECTIFIER DIODE | NO | 800 V | GENERAL PURPOSE | 300 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RL1606CS-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 800 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RL1606CSA
Rectron Semiconductor
|
Check for Price | Active | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 800 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2017-02-02 | ||||||||||||||
|
RL1606C
Micro Commercial Components
|
Check for Price | No | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RL1606CR
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 260 | RECTRON LTD | compliant | EAR99 |