Filter Your Search
1 - 3 of 3 results
|
RLR07C1001GSB14
Vishay Intertechnologies
|
$1.1631 | No | Active | 1 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 31.75 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | ||||
|
RLR07C1001GSB1423
Vishay Intertechnologies
|
$1.3285 | No | Active | 1 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RLR07C1001GSB141
Vishay Intertechnologies
|
Check for Price | Active | 1 kΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RLR | 70 °C | NO | 250 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown |