Filter Your Search
1 - 10 of 75 results
|
RM015E106ZAP120
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 7.495 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM015E106MAN120
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 4.701 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM015E106PAP360
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.585 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106PAN360
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 10.791 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106PAN120
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 4.701 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106MAJ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | J BEND | 8.132 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106MAL480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | L BEND | 14.232 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106MAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 15.248 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106ZAL650
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | L BEND | 18.532 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM015E106MAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |