Filter Your Search
1 - 1 of 1 results
|
|
RNCF0805CTD412R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Obsolete | 412 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 |