Filter Your Search
1 - 1 of 1 results
|
|
RNCW0402BTC412R
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 412 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Gold/Nickel (Au/Ni) | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |