Filter Your Search
1 - 10 of 2,207 results
|
RP10-475-GB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 4.7 MΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e0 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||
|
RP104K28D5-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Transferred | CHIP CARRIER, VERY THIN PROFILE | CMOS | 1 | YES | e4 | 4 | SQUARE | TR | GOLD | RICOH ELECTRONIC DEVICES CO LTD | PLP1010-4 | unknown | EAR99 | 8542.39.00.01 | QFN | 4 | Fixed,Positive,Single Output,Ldo | 320 mV | 5.25 V | 1.7 V | S-XQCC-N4 | 1 mm | 150 mA | 2.893 V | 2.807 V | 2.85 V | UNSPECIFIED | VQCCN | SOLCC4,.04,25 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 µm | NO LEAD | 650 µm | QUAD | 1.5 % | 1 mm | |||||||||||||||||||
|
RP104Q291B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SMALL OUTLINE, THIN PROFILE | CMOS | 1 | YES | e3 | 4 | RECTANGULAR | TR | Matte Tin (Sn) | RICOH ELECTRONIC DEVICES CO LTD | SC-82AB, 4 PIN | unknown | EAR99 | 8542.39.00.01 | SOIC | 4 | Fixed,Positive,Single Output,Ldo | 320 mV | 5.25 V | 1.7 V | R-PDSO-G4 | 2 mm | 150 mA | 2.9435 V | 2.8565 V | 2.9 V | PLASTIC/EPOXY | TSOP | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 mm | GULL WING | 1.3 mm | DUAL | 1.5 % | 1.3 mm | 240 mV | 0.02 % | 1 | 260 | 10 | |||||||||||||||
|
RP10-4G7-GT201W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 4.7 GΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||
|
RP10-436-JB201
RCD Components Inc
|
Check for Price | Active | 43 MΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e0/e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||||
|
RP104Q28D-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | No | Obsolete | SMALL OUTLINE, THIN PROFILE | CMOS | 1 | YES | e0 | 4 | RECTANGULAR | TR | TIN LEAD | RICOH ELECTRONIC DEVICES CO LTD | SC-82AB, 4 PIN | unknown | EAR99 | 8542.39.00.01 | SOIC | 4 | Fixed,Positive,Single Output,Ldo | 320 mV | 5.25 V | 1.7 V | R-PDSO-G4 | 2 mm | 150 mA | 2.842 V | 2.758 V | 2.8 V | PLASTIC/EPOXY | TSOP | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 mm | GULL WING | 1.3 mm | DUAL | 1.5 % | 1.25 mm | 240 mV | 0.02 % | ||||||||||||||||||
|
RP10-474-GT201W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 470 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||
|
RP10-432-JT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||
|
RP10-4874-FT201Q
RCD Components Inc
|
Check for Price | No | No | Active | 4.87 MΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e0 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||||||
|
RP10-4536-FB201W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 453 MΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON -INDUCTIVE, PRECISION | 40 °C | NO | 45 kV | e3 | 225 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |