Filter Your Search
1 - 10 of 12 results
|
RP15-4805SF
RECOM Power Inc
|
$59.2177 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | ||
|
RP15-4805SFW-HC
RECOM Power Inc
|
$59.3460 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e3 | 75 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
RP15-4805SFW
RECOM Power Inc
|
$62.7577 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | 75 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||
|
RP15-4805SFW/N-HC
RECOM Power Inc
|
$63.9295 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e3 | 75 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
RP15-4805SF/N
RECOM Power Inc
|
$78.0238 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-4805SF/P
RECOM Power Inc
|
$78.0238 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,5LEAD,.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-4805SF-HC
RECOM Power Inc
|
$78.8423 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power | |||
|
RP15-4805SFW/P
RECOM Power Inc
|
$85.1436 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e3 | 75 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
RP15-4805SFW/N
RECOM Power Inc
|
$85.1436 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e3 | 75 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||
|
RP15-4805SF/N-HC
RECOM Power Inc
|
$85.5166 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |