Filter Your Search
1 - 10 of 12 results
|
RP20-4805SA-HC
RECOM Power Inc
|
$69.3945 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RP20-4805SA/P
RECOM Power Inc
|
$90.9996 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RP20-4805SA
RECOM Power Inc
|
$90.9996 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RP20-4805SA/N
RECOM Power Inc
|
$90.9996 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||||||
|
RP20-4805SA/P-HC
RECOM Power Inc
|
$93.2243 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RP20-4805SA/N-HC
RECOM Power Inc
|
$93.2243 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||||||
|
RP20-4805SAW/P
RECOM Power Inc
|
$95.8886 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP20-4805SAW/N
RECOM Power Inc
|
$95.8886 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP20-4805SAW
RECOM Power Inc
|
$95.8886 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RP20-4805SAW-HC
RECOM Power Inc
|
$101.9063 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |