Filter Your Search
1 - 2 of 2 results
|
RP30-4805SEW/N-HC
RECOM Power Inc
|
$83.7773 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-PDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RP30-4805SEW/N
RECOM Power Inc
|
$110.2040 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-PDMA-P8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | PACKAGE-8/7 | 8/7 | compliant | EAR99 | RECOM Power |