Parametric results for: RP30-4805SF/N under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp304805sfn
Select parts from the table below to compare.
Compare
Compare
RP30-4805SF/N
RECOM Power Inc
$77.4067 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 30 W R-PDMA-P6 e3 255 5 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP30-4805SF/N-HC
RECOM Power Inc
$109.2118 Yes Active 48 V 5 V 75 V 36 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 30 W R-PDMA-P6 e3 255 5 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power