Filter Your Search
1 - 3 of 3 results
|
LRS-100-24
Mean Well
|
$11.8794 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 4.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 108 W | 530 ms | R-XXMA-X | UL, TUV, EN, CCC, EAC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||
|
RS-100-24
Mean Well
|
$21.8838 | Yes | Active | 115 V | 24 V | 264 V | 88 V | 22.8 V | 26.4 V | 4.5 A | 1 | NO | YES | ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 108 W | R-XXMA-X7 | CB, CE, EAC, EN, TUV, UL | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | PACKAGE-7 | |||||||||
|
VDRS-100-24
CUI Inc
|
$72.1914 | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | unknown | EAR99 | , | 2018-06-13 |