Filter Your Search
1 - 1 of 1 results
|
RS02BR4300FS73
Vishay Intertechnologies
|
Check for Price | No | Active | 430 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION, STANDARD: MIL-PRF-26 | 25 °C | NO | 1.14 V | e0 | 250 °C | -65 °C | Welded | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |