Filter Your Search
1 - 1 of 1 results
|
RS73F1ETTP1202B
KOA Speer Electronics Inc
|
$0.1124 | Yes | Active | 12 kΩ | 0.1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant |