Filter Your Search
1 - 3 of 3 results
|
RSHN-2016
TDK-Lambda Corporation
|
$33.1481 | Yes | Transferred | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | TDK | |||
|
RSHN-2016L
TDK-Lambda Corporation
|
$36.5247 | Yes | Transferred | 250 V | 16 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 100 MΩ | 100 µA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | TDK | |||
|
RSHN-2016D
TDK-Lambda Corporation
|
$38.5435 | Yes | Transferred | 250 V | 16 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 127 mm | 52 mm | TDK-LAMBDA CORP | compliant | TDK | ROHS COMAPLIANT PACKAGE |