Filter Your Search
1 - 1 of 1 results
|
RSP-500-48
Mean Well
|
$72.7146 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 41 V | 56 V | 10.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90.5 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 504 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 230 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |