Filter Your Search
1 - 1 of 1 results
|
RST-5000-36
Mean Well
|
$1,247.9964 | Yes | Active | 230 V | 36 V | 305 V | 196 V | 35 V | 43.2 V | 138 A | 1 | NO | YES | Also require 340-530VAC Input | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 4.968 kW | R-XXMA-X50 | CB, CE, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |