Filter Your Search
1 - 1 of 1 results
|
RT9193-1HGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.85 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.00555 % | 0.0111 % | 1 | 1.887 V | 1.813 V | CMOS | 2 % | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN-6 | HVSON, | 6WDFN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |