Parametric results for: RTAN0402BTT412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rtan0402btt412r
Select parts from the table below to compare.
Compare
Compare
RTAN0402BTT412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30