Filter Your Search
1 - 4 of 4 results
|
RTC-58321A
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL | N | 40 µA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
RTC-58321A
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL | N | 40 µA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | SEIKO EPSON CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
RTC58321AA
Saronix
|
Check for Price | Obsolete | 4 | 32 kHz | 5 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS/MUXED BUS | 5.5 V | 4.5 V | SARONIX | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
RTC58321A
Saronix
|
Check for Price | No | Obsolete | 4 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL | N | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | YES | R-PDIP-T16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SARONIX | DIP-16 | unknown | EAR99 | 8542.39.00.01 |