Filter Your Search
1 - 3 of 3 results
|
RTL8111C-VC-GR
Realtek Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||
|
RTL8111C-VB-GR
Realtek Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||
|
RTL8111C-GR
Realtek Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 |