Filter Your Search
1 - 3 of 3 results
|
RW80UR255FS70
Vishay Dale
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 714.1 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||
|
RW80UR255F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 255 mΩ | 1 % | 2 W | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 154.9 V | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 38.1 mm | 2.4 mm | 10.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
RW80UR255FB12
Vishay Dale
|
Check for Price | No | Active | 255 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 714.1 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 |