Filter Your Search
1 - 1 of 1 results
|
RY211006
TE Connectivity
|
$3.3988 | Yes | Active | 222 mW | 162 Ω | 8 A | 400 V | 8 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 4.2 V | 600 mV | 6 V | 8A@250VAC | 5000 Vrms | 1000 Vrms | 7 ms | 3 ms | UL; VDE | 50 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |