Filter Your Search
1 - 10 of 14 results
|
BR1225X-BA
Rayovac
|
$0.6316 | Yes | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | BUTTON(-), FLAT(+) | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | BUTTON(-), FLAT(+) | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | not_compliant | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225SR2-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225T3H
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR1225SR2
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR1225T2
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
BR1225-1HB
Rayovac
|
Check for Price | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||
|
BR1225T2V
Rayovac
|
Check for Price | Obsolete | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | TAB | 12.5 mm | 0.8 g | 1225 | 12.5 mm | 2.5 mm | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||
|
BR1225T3H-B
Rayovac
|
Check for Price | Yes | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | not_compliant | 3A991.J.1 | 8506.80.00.00 | ||||
|
BR1225-1VB
Rayovac
|
Check for Price | Contact Manufacturer | 3 V | 0.05 Ah | LITHIUM CARBON-MONOFLUORIDE | PRIMARY | IEC-BR1225, NEDA-5020LB | UL | -40 °C | 85 °C | LEAD | BULK | 2.5 mm | 12.5 mm | 0.8 g | 1225 | RAYOVAC | unknown | 3A991.J.1 | 8506.80.00.00 |