Filter Your Search
1 - 1 of 1 results
|
S-1133B35-I8T1U
ABLIC Inc.
|
Check for Price | Active | 10 V | 2 V | 3.5 V | 100 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 0.04 % | 1 | 3.535 V | 3.465 V | CMOS | 1 % | R-PDSO-F8 | e3 | 8 | PLASTIC/EPOXY | VSOF | FL8,.09,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.97 mm | 2.23 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |