Filter Your Search
1 - 2 of 2 results
|
S-1323B22NB-N8HTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 2.2 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.04 % | 1 | 2.222 V | 2.178 V | CMOS | 1 % | R-PDSO-G4 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1323B22NB-N8H-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 2.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 2.222 V | 2.178 V | CMOS | R-PDSO-G4 | e6/e2 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSOP, | 4 | compliant | Fixed,Positive,Single Output,Ldo |