Filter Your Search
1 - 10 of 474 results
|
S-1335A30-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 3.5 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ABLIC Inc. | ||
|
S-1335A15-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 1.5 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-1335A18-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-1335A12-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 1.5 V | 1.2 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.215 V | 1.185 V | CMOS | 1.2 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-1335A31-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 3.6 V | 3.1 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-1335A28-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 3.3 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-1335A25-N4T1U3
ABLIC Inc.
|
$0.5217 | Yes | Active | 5.5 V | 3 V | 2.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-13R1C15-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Obsolete | 5.5 V | 2 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
S-13R1D33-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ABLIC Inc. | ||
|
S-13R1C33-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ABLIC Inc. |