Filter Your Search
1 - 10 of 259 results
|
RWR81S5500BSB12
Vishay Intertechnologies
|
$27.3293 | No | Active | 550 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.4521 V | e0 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||||||
|
CJS5506K2J
TE Connectivity
|
Check for Price | Yes | Active | 6.2 kΩ | 5 % | 550 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | CJS | 3 kV | Aluminum Housing | 2 | 51.9 mm | 280 mm | 83.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
NAS550R5DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 50.5 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
CJS5503K3K
TE Connectivity
|
Check for Price | Yes | Active | 3.3 kΩ | 10 % | 550 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | CJS | 3 kV | Aluminum Housing | 2 | 51.9 mm | 280 mm | 83.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
CJS5505K1J
TE Connectivity
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 550 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | CJS | 3 kV | Aluminum Housing | 2 | 51.9 mm | 280 mm | 83.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
CJS55015RK
TE Connectivity
|
Check for Price | Yes | Active | 15 Ω | 10 % | 550 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | CJS | 3 kV | Aluminum Housing | 2 | 51.9 mm | 280 mm | 83.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
CJS5503R9J
TE Connectivity
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 550 W | Chassis Mount | FIXED RESISTOR | WIRE WOUND | CJS | 3 kV | Aluminum Housing | 2 | 51.9 mm | 280 mm | 83.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
S5-500-236-IE-D-B
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | 100 °C | -40 °C | US DIGITAL CORP | unknown | ROHS COMPLIANT PACKAGE-10 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||
|
S5-5000-250-NE-S-B
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | 100 °C | -25 °C | US DIGITAL CORP | unknown | ROHS COMPLIANT PACKAGE-5 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | |||||||||||||||||||||||||||||||
|
S5-500-250-IE-S-B
US Digital Corp
|
Check for Price | Yes | Contact Manufacturer | 1 | 100 °C | -40 °C | US DIGITAL CORP | unknown | ROHS COMPLIANT PACKAGE-5 | SINGLE, 3 CHANNELS | ROTARY POSITION ENCODER |