Filter Your Search
1 - 4 of 4 results
|
S-817B33AUA-CWWT2U
ABLIC Inc.
|
Check for Price | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
S-817B33AUA-CWWT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-817B33AUA-CWW-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 4.3 V | 3.3 V | 250 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
S-817B33AUA-CWW-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PSSO-F3 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo |