Filter Your Search
1 - 1 of 1 results
|
S-817B38AY-Z2-U
ABLIC Inc.
|
Check for Price | Active | 10 V | 4.8 V | 3.8 V | 220 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.02 % | 0.045 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | O-PBCY-T3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |