Filter Your Search
1 - 10 of 84 results
|
S-8261ABJMD-G3JT2G
Seiko Instruments Inc
|
$0.5041 | Yes | Transferred | 1.8 V | 1.5 V | 8 V | 8 µA | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-23, 6 PIN | compliant | ||||||||
|
S-8261ABLBD-G3L-TF
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | HVSON, | unknown | SOIC | 6 | EAR99 | 8542.39.00.01 | ||||||||
|
S-8261ABKMD-G3K-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.1V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | SOT-23 | 6 | Power Supply Support Circuit | ||||||
|
S-8261ABSMD-G3ST2S
ABLIC Inc.
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S-8261ABCMD-G3CT2S
ABLIC Inc.
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S-8261ABBMD-G3B-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.275V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-23, 6 PIN | compliant | SOT-23 | 6 | |||||||
|
S-8261ABNMD-G3N-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.5 V | 8 V | 1 | YES | NO | CHARGE DETECTION VOLT 4.3V; DISCHARGE DE... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | SOT-23 | 6 | EAR99 | 8542.39.00.01 | ||||||||
|
8261ABMMD-G3M-T2
ABLIC Inc.
|
Check for Price | Obsolete | SEIKO INSTRUMENTS USA INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
S-8261ABHBD-G3H-TFG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | HVSON, | unknown | SOIC | 6 | EAR99 | 8542.39.00.01 | ||||||||
|
S-8261ABCMD-G3C-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.5 V | 8 V | 1 | YES | NO | CHARGE DETECTION VOLT 4.3V; DISCHARGE DE... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | SOT-23 | 6 | EAR99 | 8542.39.00.01 |