Filter Your Search
1 - 10 of 195 results
|
ERJS08J2R7V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.7 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J474V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J201V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
MC9S08JE128CLK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | FLATPACK, LOW PROFILE, FINE PITCH | CMOS | YES | e3 | 85 °C | -40 °C | 80 | SQUARE | MATTE TIN | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 | YES | 8 | HCS08 | 16 MHz | YES | NO | S-PQFP-G80 | 12 mm | 3 | 49 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | 260 | Not Qualified | 12288 | 131072 | FLASH | 1.6 mm | 48 rpm | 24 mA | 3.6 V | 1.8 V | 3 V | INDUSTRIAL | GULL WING | 500 µm | QUAD | 40 | 12 mm | MICROCONTROLLER | |||||||||||||||||||||
|
ERJS08J220V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J300V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J105V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J271V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J1R8V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 1.8 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||||||||||||||||||||||||||||||||||||||
|
ERJS08J751V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 750 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Panasonic |