Filter Your Search
1 - 1 of 1 results
|
S102M59Z5UU83L0R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 nF | 6 kV | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -56/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 10 mm | WIRE | 15 mm | 15 mm | 8 mm | VISHAY INTERTECHNOLOGY INC | , 5916 | unknown | EAR99 | 8532.23.00.60 | Vishay |