Filter Your Search
1 - 10 of 42 results
|
S25100
Microchip Technology Inc
|
$34.4566 | No | Active | 25 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | POWER | 400 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-4, 1 PIN | compliant | ||||||||||
|
DO5-S25-1000-75
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
S25-1000
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | 25 A | 1.4 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 500 A | 1 | 150 °C | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
S251000A85
ABLIC Inc.
|
Check for Price | Transferred | SEIKO INSTRUMENTS USA INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
MBRS25100CT00TRC
Fagor Electrónica
|
Check for Price | Yes | Active | 12.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | |||
|
S251001AF100
ABLIC Inc.
|
Check for Price | Transferred | SEIKO INSTRUMENTS USA INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
BYS25-100
Usha Ltd
|
Check for Price | Contact Manufacturer | 25 A | 830 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 360 A | 1 | 150 °C | USHA LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
S25-100-50A
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
S25-1000-75
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MBRS25100CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 12.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | D2PAK-3/2 | not_compliant |