Filter Your Search
1 - 2 of 2 results
|
S25A340S7S
Sensitron Semiconductors
|
Check for Price | No | Active | 18 A | 1.75 V | 85 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 400 V | 6 | 80 A | 3 | 400 V | R-XUFM-D5 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||
|
S25A340S7
Sensitron Semiconductors
|
Check for Price | No | No | Active | 4.5 A | 1.8 V | 70 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 400 V | 6 | 100 A | 3 | Not Qualified | R-XUFM-D5 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-XUFM-D5 |