Filter Your Search
1 - 2 of 2 results
|
S25FL256SAGNFB000
Cypress Semiconductor
|
$6.5910 | Yes | Transferred | 268.4355 Mbit | 4 | 64MX4 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 256M X 1 | 2 | BOTTOM | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | R-PDSO-N8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S25FL256SAGNFB000
Infineon Technologies AG
|
$7.2347 | Yes | Active | 268.4355 Mbit | 4 | 64MX4 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 256M X 1 | 2 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | 500 ms | R-PDSO-N8 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |