Filter Your Search
1 - 4 of 4 results
|
S29GL01GS11TFIV23
Spansion
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | LEAD FREE, PACKAGE | 56 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||
|
S29GL01GS11TFIV23
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 16 | 64K | 64MX16 | 3 V | 110 ns | FLASH | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1024 | 64000000 | 67.1089 M | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.78,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
IS29GL01GS11TFIV23
Integrated Silicon Solution Inc
|
Check for Price | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
S29GL01GS11TFIV23
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 64K | 128MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 16 words | PARALLEL | 3 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 |