Parametric results for: S29GL256P90TFIR20 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl256p90tfir20
Select parts from the table below to compare.
Compare
Compare
S29GL256P90TFIR20
Spansion
$3.7700 Yes Yes Transferred 268.4355 Mbit 1 128K 256MX1 3.3 V 90 ns FLASH 8 YES YES YES 1 256 256000000 268.4355 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 56 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL256P90TFIR20
Cypress Semiconductor
$8.9400 Yes Transferred 268.4355 Mbit 1 128K 256MX1 3.3 V 90 ns FLASH 8 BOTTOM/TOP YES YES YES 1 256 256000000 268.4355 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSOP-56 compliant 3A991.B.1.A 8542.32.00.51
S29GL256P90TFIR20
Infineon Technologies AG
Check for Price Yes End Of Life 268.4355 Mbit 1 128K 256MX1 3.3 V 90 ns FLASH 8 YES YES YES 1 256 256000000 268.4355 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY HTSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm INFINEON TECHNOLOGIES AG TSOP-56 compliant Infineon