Filter Your Search
1 - 2 of 2 results
|
S29GL512S11DHI013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64K | 64MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29GL512S11DHI013
Spansion
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64K | 64MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | SPANSION INC | LBGA, BGA64,8X8,40 | unknown | 3A991.B.1.A | 8542.32.00.51 | BGA | 64 |